• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink Laptop security lock Combination lock 150 cm NBS002

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1363 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Notebook cable locks with combination lock

  • For securing a notebook
  • Provides a deterrent
  • Very solid workmanship. easily accessible mechanics
  • Suits all notebooks that are fitted with a standard lock-slot
  • Length 1.8 metres.
  • Security by number code

Technical specifications

Product type

Laptop security lock

Shutter type

Combination lock

Type

Laptop

Length

150 cm

Weight

0.164 kg

Factory colour

Silver

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 976880 LogiLink Laptop security lock Combination lock 150 cm NBS002

Description

Protect your notebook against theft! The Hama cable lock secures your valuable notebook and serves as a physical deterrent. Attach the steel cable to a solid object and stick the lock in the notebook – that's all there is to do! Length 1.8 m approx.

Features

  • Security by number code

Scope of delivery

  • Cable lock

More interesting products

(*All information is plus legal VAT)