• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Mouse pad Silver

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Aluminium mouse pad, silver

  • For a smooth mouse control and precise point
  • Waterproof, easy to clean
  • Can be used with all common mouse types
  • Specially designed rubberized bottom to prevent slipping of the mouse pad

Technical specifications

Product type

Mouse pad

Width

220 mm

Height

3 mm

Depth

180 mm

Factory colour

Silver

Dim

(W x H x D) 220 x 3 x 180 mm

Content

1 pc(s)

Wireless charging

No

Material

Aluminium

Keyboard layout

German, QWERTZ

Suitable for (input devices)

Right-handers

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3220202 Hama Mouse pad Silver

User & Safety Instructions

User & Safety Instructions 3220202 Hama Mouse pad Silver

Description

Elegance for the work desk
Robust and stylish aluminum surface with beveled edges in high polish.

This text is machine translated.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)