• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Mouse pad Transparent

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Mouse pad Photo

  • For a smooth mouse control and precise point
  • Space for individuality: Lateral opening for inserting photos, calendar or notes
  • Transparent surface with a black border
  • Can be used with all common mouse types
  • Specially designed rubberized bottom to prevent slipping of the mouse pad

Technical specifications

Product type

Mouse pad

Width

23 cm

Height

0.25 cm

Depth

19.5 cm

Factory colour

Transparent

Dim

(W x H x D) 23 x 0.25 x 19.5 cm

Content

1 pc(s)

Wireless charging

No

Material

PVC

Keyboard layout

German, QWERTZ

Suitable for (input devices)

Right-handers

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411474 Hama Mouse pad Transparent

Description

For a smooth mouse control and precise point

This text is machine translated.

Features

  • Design/design: Photo-creative
  • Colour: Transparent.
  • Material: Polyvinyl chloride (PVC), polyvinyl chloride (PVC) (foam)
  • Width x Depth x Height 23 x 19.5 x 0.25 cm
  • Especially suitable for: Laser mice, optical mice

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)