• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Mouse pad White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00126857 mouse pad white

  • Polyurethane, rubber white
  • Surface coloring: Single-color
  • Non-slip base

Technical specifications

  • Material: Polyurethane, rubber
Product type

Mouse pad

Width

220 mm

Depth

180 mm

Factory colour

White

Dim

(W x D) 220 mm x 180 mm

Content

1 pc(s)

Wireless charging

No

Material

Polyurethane

Rubber

Keyboard layout

German, QWERTZ

UKCA

yes

Thickness

3 mm

Wrist rest

no

Non-slip base

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758312 Hama Mouse pad White

Description

For a smooth mouse control and precise point

This text is machine translated.

Features

  • Non-slip underside
  • Specially designed rubberized bottom to prevent slipping of the mouse pad
  • High-quality leather look
  • Elegance for the desk: High-quality leather look

Scope of delivery

  • 1 Mouse pad "Leather look"

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)