• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Mouse Radio Optical Red 3 Buttons 1200 dpi Quiet keypad

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Optical 3-button wireless mouse MW-300 V2

  • 2.4-GHz wireless technology for reliable, interference-free and fast signal transmission with a range of up to 8 m.
  • Smart Link technology for simple start up
  • The silent computer mouse does not generate any clicking noises
  • Polymer-coated sliding feet ensure fluid mouse movements and trouble-free working
  • Suitable for left and right handed use
  • Rubberised scroll wheel included

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB type A

Sensor type

Optical

Sensor resolution

1200 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Data input device features

Quiet keypad

Factory colour

Red

Cable length

0 mm

Width

58 mm

Height

37 mm

Depth

103 mm

Power supply

2 x AAA battery (included)

Supported OS

macOS

Windows

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2738769 Hama Mouse Radio Optical Red 3 Buttons 1200 dpi Quiet keypad

User & Safety Instructions

User & Safety Instructions 2738769 Hama Mouse Radio Optical Red 3 Buttons 1200 dpi Quiet keypad

Description

Compact optical wireless mouse with nano-receiver for especially exact and soft mouse pointer control. Noiseless main keys enable a disturbance-free and relaxed working without clicking sounds. Storable USB receiver can be transported inside the mouse case to save space. The ultra small USB receiver is suitable for permanent integration in Notebook or PC.

This text is machine translated.

Scope of delivery

  • Optical wireless mouse MW-300 V2
  • USB-Receiver
  • 2 batteries AAA micro
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)