• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama On-ear headset Corded (1075100) Mono Black/silver Volume control Phone

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama On-ear headset

  • Comfortable headband headset for connecting to a wireless telephoneFlexible microphone arm permits a pleasant and optimal positioningComfortable volume control at the cableAdjustable head bracket for high wearing comfortCrystal-clear audio qualityCan be worn right and leftCompact plug design, can be used without any problem at deep-lying socketsClip on cable for easy and secure attachment to clothes
  • This text is machine translated.

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Headphone features

Volume control

Audio channels

Mono

Transfer type

Corded (1075100)

2.5 mm jack

Frequency range

20 - 20.000 Hz

Impedance

2200 Ω

Sound pressure

-32 dB

Power supply

not required

Factory colour

Black/silver

Weight

500 g

Sensitivity (microphone)

-32 dB

Frequency range (microphone)

100 - 20000 Hz

Call management

Yes

Cable length

1.20 m

Headphones model

00201157

Suitable for

Universal

Compatible

Universal

Width

200 mm

Height

150 mm

Depth

200 mm

Headband-type

Overhead

Earphone type

On-ear

Version

Connection cable

Compatible with

Universal

Suitable for series

Universal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526551 Hama On-ear headset Corded (1075100) Mono Black/silver Volume control Phone

Description

Features

  • Color: Black/silver, color: Black, silver, product range: Landline phone, product line: Essential Line, Connection: 2.5 mm jack plug, connection: Cable, frequency range Headphones: 20 Hz - 20 kHz, frequency range Microphone: 100 Hz - 20 kHz, impedance Headphones: 2200 Ω, impedance Microphone: 2200 Ω, design: Mono, design: Headphones, sensitivity Headphones: 115 dB +/- 3 dB, sensitivity Microphone: -32 dB +/- 3 dB, microphone position: Flexible boom microphone, directional characteristics Microphone: Omni-directional, additional functions: Volume control, suitable for: Wireless telephone

Scope of delivery

  • - 1 on-ear headset
  • - 1 user manual

More interesting products

(*All information is plus legal VAT)