• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama On-ear headset Corded (1075100) Stereo Black Volume control

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama On-ear headset

  • - PC Office headset with movable microphone arm and 1x 3.5 mm jack and Y adapter
  • - With Y-adapter for easy use on tablet/laptop/PC with 2x 3.5-mm jack socket
  • - Padded ear cups and headband for perfect fit even over long periods
  • - Breathable mesh material removes moisture from the skin and prevents heat and sweat formation
  • - Microphone arm for vertical positioning
  • - Cable remote control for convenient, continuous volume control
  • - One-sided cable entry for a comfortable feel without cable mess
  • - Extra long cable for more flexibility and freedom of movement and easy connection to a PC or notebook
  • - Adjustable headband
  • - Ultra-light weight offers high wearing comfort
  • System requirements:
  • - Operating system: Windows 11/10/8.1/8/7

Technical specifications

  • Product type: Headphones
  • Recommended use: Office/call center
  • Impedance 32 Ohm
Product type

On-ear headset

Design (headphones)

On-ear

Headphone features

Volume control

Audio channels

Stereo

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

20 - 20.000 Hz

Sound pressure

115 dB

Factory colour

Black

Weight

125.00 g

Cable length

2.00 m

Headphones model

HS-P150 V2

Suitable for

PC

Earphone type

On-ear

Version

Connection cable

Material (details)

Plastic

Transfer type

Corded

UKCA

yes

3.5 mm connector

yes

Quantity

1

Microphone frequency

100 - 6000 Hz

Microphone sensitivity

-42 dB

Microphone input impedance

2200 Ohm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437083 Hama On-ear headset Corded (1075100) Stereo Black Volume control

Description

- With Y-adapter for easy use on tablet/laptop/PC with 2x 3.5-mm jack socket
- Padded ear cups and headband for perfect fit for long periods
- Breathable mesh material removes moisture from the skin and prevents heat and sweat formation
- Microphone arm for vertical positioning
- Cable remote control for convenient, continuous volume control
- One-sided cable entry for a comfortable feel without a cable mess
- Extra long cable for more flexibility and freedom of movement and easy connection to PC or notebook

This text is machine translated.

Features

  • Colour: Black/silver, color: Black, silver, connection: 3.5-mm jack plug, connection: Cable, Frequency range of headphone: 20 Hz - 20 kHz, Frequency range Microphone: 100 Hz - 6 kHz, Impedance headphones: 32 Ω, Impedance Microphone: 2200 Ω, compatible operating systems: Windows 11/10/8/7, Special features: Y-adapter in PC-99 color coding, design: stereo headset, design: on-EAR, sensitivity headphones: 3 dB +/- 3 dB, sensitivity Microphone: -42 dB +/- 115 dB, material: Plastic, material Ear cushion: Mesh, Microphone position: iron microphone, directional characteristic Microphone: Omnidirectional, Additional functions: volume controller, diameter Loudspeaker: 40 mm, weight: 125 g, cable length: 2 m, recommended application: laptop, PC

Scope of delivery

  • - 1 PC Office headset "HS-P150 V2"
  • - 1 jack adapters
  • - 1 Operating instructions

More interesting products

(*All information is plus legal VAT)