• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Over-ear headphones Cordless (1075099), Wireless (1075099), Bluetooth® (1075101) Black Volume control TV

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Hama Over-ear headphones

  • Comfortable over-EAR headphones with 2.4 GHz dongle: With stereo TV headphones you can enjoy television and music in the best sound with 2.4 GHz without delay and without noise - perfect for all who wish to have the sound louder, without disturbing their surroundings
  • The dongle sends the TV audio signal to the TV headphones via a wireless 2.4 GHz radio connection
  • Bluetooth for telephony and music: Connect mobile phone and TV headphones and make top-quality calls or listen to the playlist
  • The headphones automatically shut down if no signal is received after 3 minutes
  • Battery life: Up to 16 hours of great listening
  • TV headphones can also be used wired (cable not included in the delivery)
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2 W - 2 W

Technical specifications

  • Product type: Headphones
  • Transmission: Wired & Wireless
  • USB Type-C charging port: Yes
Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

TV

Headphone features

Volume control

Transfer type

Cordless (1075099)

Wireless (1075099)

Bluetooth® (1075101)

3.5 mm jack

USB-C®

2.4 GHz

Frequency range

20 Hz - 20 kHz

Impedance

32 Ω

10 m

Max. battery life

16 h

Factory colour

Black

Weight

250 g

Charging capacity (min.)

2 W

Charging capacity (max.)

2 W

Bluetooth

5.3

Sensitivity (microphone)

-38 dB

Frequency range (microphone)

100 Hz - 20 kHz

Max. talk time

16 h

Cable length

0 cm

Width

100 mm

Height

50 mm

Depth

150 mm

Headband-type

Overhead

Earphone type

Over-the-ear

Bluetooth

Yes

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

Wi-Fi frequency band

2.4 GHz

UKCA

yes

AC adapter included

no

Quantity

1

Suitable for indoor use

yes

Adjustable headband

yes

RF connectivity

yes

Noise canceling

yes

Plug and Play

yes

Battery operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533569 Hama Over-ear headphones Cordless (1075099), Wireless (1075099), Bluetooth® (1075101) Black Volume control TV

Description

Full listening pleasure, clear and distinct – that is supplied by the television headphones with a 2.4 GHz radio link. Finally watch television at the volume suitable for you and with sound modes, which simplify the listening. Adiu Noise-Chaos!

Television headphones: Sound very close
You can see the pictures, but WAS the news spokesperson speaks in the TV news, doesn't get through clearly to you? The favorite blockbuster unfolds as the only noise mess? And then the partner says that you made the TV too loud… The TV evening should be relaxing and not overtake your ears. You can return your full TV comfort with the TV-headphones: From the movie to the favorite series you are in the middle of it again, instead of just there - and that too without disturbing anyone with your desired volume.

Wireless TV-headphone with 2.4-GHz-radio
The wireless headphones don't disturb a single cable and give you full freedom of movement: Today your favorite armchair, tomorrow your couch or in the kitchen continue to watch your favorite series while you prepare for dinner. The big advantage of a 2.4 GHz radio connection: Picture and sound are tuned to one another, there is no delay. So you don't have to worry that the "ICH Love You" will only arrive at you when the legendary film kiss is already over. Thanks to Plug-and-Play you can easily and uncomplicatedly enjoy the better television. Just plug in the dongle at the USB-A port of the TV and watch daily news, movies and similar at your favorite spots at your individual volume.

Voice-optimized, user-friendly headphones
The news of the day may be a little louder, while the scene of the crime may carry the tension into the ear a little more dignified? On the ear cup of the TV headphones there is a control cross, on which you can intuitively set large buttons for louder and quieter. In addition, the TV-headphones improve the listening with different sound modes, which are also selected at the control cross. Full mode is available for voluminous sound in film and music, in news and the like normal mode. The voice mode offers a very special function: The optimized sound filters out interfering background noises, so that dialog and voices arrive clearly and clearly. This makes it easier to watch film and series without any noise confusion. The hearing experience is supported by ear-enclosing ear pads, which reduce outdoor noise like traffic noise and lawn mowers or also the daily routine noises, which rumor in the household.

Over-EAR headphones with comfort
The snacks are ready, the favorite series can start – and then the fun is over after a short time, because the headphone presses. So that you can comfortably enjoy a complete series marathon with our TV headphones, the headband is padded and separately adjustable. Together with the soft ear cushions you can start comfortably in the television evening – from the pre-evening series via the daily show to the blockbuster and the night talk you can take along right away – loosely, easily and without any worries.

Bluetooth goes too
The granddaughter sent a video of your semester abroad via email? You can also connect the wireless headphones to your PC, laptop and tablet via Bluetooth and watch the video on your laptop or watch the morning gymnastics on the tablet via YouTube tutorial. With your favorite hits on your mobile phone you can press the tube correctly with the wireless headphones.

This text is machine translated.

Scope of delivery

  • 1 TV headphones
  • 1 2.4 GHz dongle
  • 1 3.5-mm audio connection cable
  • 1 USB-C charging cable
  • 1 operating instructions

More interesting products

(*All information is plus legal VAT)