• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Slim Mouse pad Black

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama slim black

  • Polypropylene (PP) black
  • Surface coloring: Single-color
  • Non-slip base

Technical specifications

  • Material: Polypropylene (PP)
Product type

Mouse pad

Width

220 mm

Depth

180 mm

Factory colour

Black

Dim

(W x D) 220 mm x 180 mm

Content

1 pc(s)

Wireless charging

No

Material

Polypropylene

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Quantity per pack

1 Stück(e)

Gaming mouse pad

no

Thickness

1 mm

Wrist rest

no

Non-slip base

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758516 Hama Slim Mouse pad Black

Description

Low friction allows highest precision with laser mice


Special surface for laser mice

Exact and precise: Special surface for exact scanning and precise control, especially suitable for laser mice


Very flat

Ultra-flat: Comfortable mouse design without noticeable lift


Optimum for office and home office

Mouse pad as practical companion: Whether in the office or in home office

This text is machine translated.

Features

  • Low friction enables highest precision with laser mouse units
  • Removable, adhesive underside guarantees a perfect hold on the desk

Scope of delivery

  • 1 Mouse pad "Slim"

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)