• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Spirit Calypso III On-ear headphones Bluetooth® (1075101) Stereo Green, White

EAN:
Part number:
Item no:
1/11
Fast track dispatch on Fri 23 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hama Spirit Calypso III On-ear headphones

  • Green, white calls/music headband headphones
  • Wireless Bluetooth 5.3 10 m
  • Ear-enclosing 20 - 20000 Hz 32 Ohm 98 dB
  • Microphone type: Built-in -42 dB 2.2 Ohm
  • Integrated battery
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2 W - 2 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music
  • 2,402 - 2,480 GHz
  • Impedance 32 Ohm
Product type

On-ear headphones

Design (headphones)

On-ear

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

USB

Frequency range

20 - 20.000 Hz

Sound pressure

98 dB

10 m

Factory colour

Green

White

Weight

180 g

Charging capacity (min.)

2 W

Charging capacity (max.)

2 W

Bluetooth

5.3

Sensitivity (microphone)

-42 dB

Max. talk time

60 h

Width

150 mm

Height

100 mm

Depth

350 mm

Talk time

60 h

Bluetooth

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

Transfer type

Wireless

UKCA

yes

Battery recharge time

2.5 h

Quantity

1

Microphone frequency

100 - 10000 Hz

Standby time

4320 h

Adjustable headband

yes

Foldable

yes

Safety sheet

yes

Microphone input impedance

2.2 Ohm

Works with the Google Assistant

yes

Works with Apple Siri

yes

Noise canceling

yes

yes

Battery operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758275 Hama Spirit Calypso III On-ear headphones Bluetooth® (1075101) Stereo Green, White

Conformity certificate

Conformity certificate 3758275 Hama Spirit Calypso III On-ear headphones Bluetooth® (1075101) Stereo Green, White

Description

Let the hip hop beat vibrate through the body or relax with soft classical tones? With the over-EAR headphones "Spirit Calypso", the beat with switchable bass amplification lies completely in your hand – if you want non-stop 60 hours rhythm in the ear.


Extra bass boost
So that the beat vibrates through the body: Wireless headphone with additional bass amplification, can be switched on and off depending on the music style at the multi-function button

60 hours battery life
Rich sound: Whether music, podcast or audio book – with 60 hours of battery runtime the Over EAR headphones never goes out on the way

MultiPoint technology
Switch easily: Your favorite playlist on your phone, audio book on your tablet, calls on your business smartphone – Multipoint lets you connect your headphones to two Bluetooth devices at the same time

Foldable ear cups
Travel or quiet: If you don't need the Bluetooth headphones, simply fold the ear cups and take the headphones with you in your luggage to save space or place them on your side

Very soft ear cushions
Comfortable from audiobook to audiobook, from album to album: At least as long as the battery holds, the Over-EAR headphones can be worn comfortably thanks to the very soft ear cushions

Padded and adjustable headband
Relaxed head, a cool beat: The padded headband can be individually adjusted to your head shape so that the wireless headphones sit comfortably even during hours of a train ride

Passive noise cancellation
The closed, ear-enclosing design reduces unwanted external noises, so that you can enjoy your music without disturbances

Direct access to Siri and Google Assistant
Supports the existing Siri and Google Assistant voice assistant: Bluetooth connection and multifunction button allow direct access - without having to hold your smartphone

Multifunction button
Easy to use: Control call and smartphone functions via the four multi-function buttons directly at the ear cup of the wireless headphones (e.g. accept / make / reject calls / redial / music / volume)

Built-in microphone
Thanks to the integrated microphone you can easily switch between music playback and call acceptance. Thus you will not miss any call while listening to music

This text is machine translated.

Features

  • Boom-bass sound: Non-stop wireless music enjoyment - with or without bass amplification - from HipHop via Pop to Rock
  • Volume can also be set via voice control, louder and quieter
  • Audio playback possible via Bluetooth or audio cable
  • Always informed: Voice message of the headphone, e.g. in case of low battery status, Bluetooth pairing or bass mode
  • Battery-saving: If the Bluetooth headset remains unused for three minutes, it automatically turns off when there is no Bluetooth connection
  • Charge over-EAR headphones via USB-C cable, not included

Scope of delivery

  • 1 Bluetooth headphones "Spirit Calypso III"
  • 1 quick instructions
  • 1 Safety Instructions

More interesting products

(*All information is plus legal VAT)