
Number
Hama USB charger
Highlights & Details
- - Charge full Power for up to three devices simultaneously: With the GaN quick-charger laptop, mobile phone, tablet and co at maximum speed via the plug socket – charging adapter with the fast-charging technology Power delivery, also supports Qualcomm® Quick Charge™ 2.0/3.0
- - Launch the turbo: The quick charger charges up to 100 watts with a much higher charge capacity than a conventional 5-watt charger – charging speed with Power delivery, with Qualcomm® Quick Charge™ up to 18 watts
- - High-performance GaN charger: Highest efficiency with low heat generation and the compact and lightweight design – components made of gallium nitride make it possible
- - Perfect for smartphones with high charging power: Charge devices in high speed, to 60% in 30 minutes, Ideal for newer generation devices, as they often do not include chargers
- - Power for three: High-quality multi-USB charger with three ports for charging up to three devices simultaneously, e.g. mobile phone, laptop, tablet or Power pack
- - Maximum compatibility: Power delivery can be used universally, thus suitable for smartphones, airpods, tablets and Power packs
- - Supports Power delivery and Qualcomm® Quick Charge™ 2.0/3.0 technology, which guarantees extremely fast charging
- - Perfect quick-charge plug for traveling and at home: Small and light power supply, which fits in every bag and in your hand luggage and by its compact design does not block any other sockets
- - Optimised charging saves battery life and extends the service life of your mobile phone, tablet or similar devices
- - Connected devices are automatically detected and optimally charged
- - Intelligent chipset for safe charging: Overload, overcurrent and short circuit protection, thermal protection IC
- - Backward compatible with all versions of Power delivery and Qualcomm® Quick Charge™ 2.0/3.0 technology
- - max. Output power: 100 watt – Universal charger for quick charging of mobile phones and many other devices via USB-A- and USB-C-interface
- - Mains connection of 100–240V suitable for worldwide use in conjunction with country-specific adapter
- Consumer Notice:
- If your smartphone is PD (Power delivery)-enabled, please refer to the product information or operating instructions of the end device or contact the manufacturer.
- The integrated charging IC adjusts the assignment of the USB connection to the connected device. This means that devices of all brands can be charged with maximum speed. The charger supplies a total charging power of 100 W, each USB-C port supplies a charging power of max. 100 W, the USB A port supplies a charging power of max. 18 W. If several devices are connected at the same time, the charging power is split accordingly.
Technical specifications
- Product type
USB charger
100.00 W
- Inputs
Europlug
- Input voltage
240 V
- Input voltage
100 - 240 V
- Type
00201997
- Suitable for
Universal
MacBook
Smartphone
- Suitable for
MacBook Pro (M5, 2026)
MacBook Pro (M5 Pro, 2026)
MacBook Pro (M5 Max, 2026)
Xiaomi 17
Xiaomi 17 Ultra
- PSU features
USB Power Delivery (USB-PD)
Qualcomm Quick Charge 2.0
GaN
Quick charger
Qualcomm Quick Charge 3.0
- Dim
(L x W x H) 7.6 cm x 34 mm x 44 mm
- Height
44 mm
- Length
7.6 cm
- Width
34 mm
- Weight
0
- Factory colour
White
- Used at
Portable
- Charging method
Quick Charge 3.0
Power Delivery
Quick Charge 2.0
- Depth
76 mm
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
not relevant
- Number of outputs
3 Ausgänge
- Quantity per pack
1 Stück(e)
- USB Power Delivery (USB PD)
yes
- USB Type-C ports quantity
2
- Manual
yes
- Port 1 output power
100 W
- Port 2 output power
100 W
- Gallium nitride (GaN) transistors
yes
- Port 3 output power
18 W
- Fast charging
yes
- Number of simultaneously connected devices (max)
3
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436751 Hama USB charger 100.00 W Quick Charge 3.0, Power Delivery, Quick Charge 2.0 White Portable USB Power Delivery (USB-PD),
Description
Fast charge
Take off the turbo: The fast charger charges up to 100 watts with a much higher charging power than a conventional 5-watt charger – charging speed with Power delivery, with Qualcomm® Quick Charge™ up to 18 watts
Components made of gallium nitride (GaN)
High performance GaN charger: Maximum efficiency with low heat generation and the compact and light design - components made of gallium nitride make it possible
High-performance quick charger
Perfect for smartphones with high charging power: Charge devices in high speed, at 60% in 30 minutes, Ideal for newer generation devices, as they often do not have chargers included in the purchase
Charge several devices simultaneously
Power for three: High-quality multiple USB charger with three ports, in order to simultaneously charge up to three devices, e.g. mobile phone, laptop, tablet or Power pack
Suitable for many devices
Maximum compatibility: Power delivery can be used universally, as such suitable for smartphones, iPods, tablets and Power packs
Supports Power delivery and Qualcomm® Quick Charge™ 2.0/3.0
Supports Power delivery and Qualcomm® Quick Charge™ 2.0/3.0 technology, which guarantees extremely fast charging
Compact
Perfect quick charger for traveling and at home: Small and light power supply, which fits in every pocket and in your hand luggage and by its compact design does not block any other sockets
Battery-gentle charging
Optimised charging process protects the battery and thus extends the life of the mobile phone, tablet and so on
Automatic device detection
Connected devices are detected automatically and charged optimally
Safe charging process
Intelligent chipset for safe charging: Overload, overcurrent and short circuit protection, IC with temperature protection
This text is machine translated.
Features
- Colour: White, color: White, connection: Euro-plug, number of USB-connections: 3, input voltage range from/to: 240-100 V, charging technology: Power delivery, type: USB-charging adapter, housing width: 3.4 cm, housing height: 4.4 cm, housing depth: 7.6 cm, Max. Output power: 100 W, Recommended application: Smartphone
Scope of delivery
- - 1 quick charger
- - 1 Operating instructions
















