• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB charger 19.50 W 1x USB-C® Black Indoors

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama USB charger

  • Qualcomm® Quick Charge™ 3.0 technology
  • Maximum compatibility: Power delivery and Qualcomm® Quick Charge™ 3.0 are universally applicable for smartphones, tablets and powerpacks
  • Intelligent chipset for a secure charging
  • With 6 bits. USB-A – USB-C CHARGING CABLE

Technical specifications

  • OUTPUT VOLTAGE/OUTPUT CURRENT: 3.6 - 6.5V/ 3A, 6.5 - 9V/ 2A, 9 - 12V/ 1.5A
Product type

USB charger

19.50 W

Inputs

Europlug

Input voltage

100 V

Input voltage

100 - 240 V

No. of outputs

1 x

Outputs

1x USB-C®

Output voltage

5 V

9 V

12 V

Output current (max.) - rounded

3 A

Max. output current

3000 mA

Type

00201625

Suitable for

Smartphone

Tablet

Suitable for

Universal

Dim

(L x W x H) 200 cm x 100 mm x 50 mm

Height

50 mm

Length

200 cm

Width

100 mm

Weight

160 g

Cable length

1.5 m

Factory colour

Black

Used at

Indoors

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2936513 Hama USB charger 19.50 W 1x USB-C® Black Indoors

User & Safety Instructions

User & Safety Instructions 2936513 Hama USB charger 19.50 W 1x USB-C® Black Indoors

Description

Pack of quick charge adapter with Qualcomm® Quick Charge™ 3.0 technology and charging cable: Charge your smartphone or tablet with USB-C connector at maximum speed over the power outlet. Perfect for smartphones with high charging power: Charge devices in high speed, at 50% in 30 minutes, Ideal for newer generation devices, as they often do not have chargers included in the purchase.

This text is machine translated.

Features

  • Qualcomm® Quick Charge™ 3.0 technology enables extremely fast charging, faster than traditional charging technologies
  • Maximum compatibility: Power delivery and Qualcomm® Quick Charge™ 3.0 are universally applicable for smartphones, tablets and powerpacks
  • Intelligent chipset for secure charging: Overload, overcurrent and short circuit protection, IC with temperature protection
  • Optimised charging process saves battery power and extends the service life
  • Connected devices are detected automatically and charged optimally
  • Sturdy plug as well as molded strain relief, extremely mechanical load-carrying capacity
  • Complete with: Charger and charging cable
  • Backward compatible with all versions of Qualcomm® Quick Charge™ 3.0 technology
  • Max. Output power 19.5 Watt
  • For traveling: Small and light power supply, fits in every pocket and in the hand bag
  • Compact design does not block any other sockets
  • Mains connection of 100 - 240V suitable for worldwide use in conjunction with country specific adapter

Scope of delivery

  • Charger
  • USB-A – USB-C CHARGING CABLE
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)