• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB charger 1x Mini-USB Black Car

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Mini USB Car Charger

  • IC-guided, intelligent battery charging
  • Switch-over through trickle charging
  • Overload protection
  • LED-function display

Technical specifications

  • 1.45 m cable length
Product type

USB charger

Inputs

Cigarette lighter plug

No. of outputs

1 x

Outputs

1x Mini-USB

Output current (max.) - rounded

2.4 A

Max. output current

2.4 A

Type

93731

Suitable for

Smartphone

Tablet

Suitable for

Universal

Factory colour

Black

Type

Application type Mini-USB · Voltage conversion 12 V to 5 V.

Used at

Car

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 370966 Hama USB charger 1x Mini-USB Black Car

Information

Information 370966 Hama USB charger 1x Mini-USB Black Car

Description

Direct power supply and battery charged via the cigarette lighter socket for the car electrical system.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)