• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB charger 20.00 W 1x USB-C® Power Delivery Black Car, HGV

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Hama USB charger

  • Power Delivery technology for extremely fast charging
  • Supports Qualcomm® Quick Charge™ 2.0/3.0 technology
  • Intelligent chipset for a secure charging

Technical specifications

  • OUTPUT VOLTAGE/OUTPUT CURRENT: 12V/ 1.67A, 5V/ 3A, 9V/ 2.22A
Product type

USB charger

20.00 W

Inputs

Cigarette lighter plug

Input voltage

12 V

Input voltage

12 - 24 V

No. of outputs

1 x

Outputs

1x USB-C®

Output voltage

5 V

9 V

12 V

Output current (max.) - rounded

3 A

Max. output current

3000 mA

Type

00201637

Suitable for

Smartphone

Tablet

Suitable for

Universal

Factory colour

Black

Used at

Car

HGV

Charging method

Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2936535 Hama USB charger 20.00 W 1x USB-C® Power Delivery Black Car, HGV

User & Safety Instructions

User & Safety Instructions 2936535 Hama USB charger 20.00 W 1x USB-C® Power Delivery Black Car, HGV

Description

Charger adapter for supplying power to your smartphone or tablet via the cigarette lighter in your car or truck Charge devices in high-speed, to 60% in 30 minutes, Ideal for newer generation devices.

This text is machine translated.

Features

  • Power Delivery technology for extremely fast charging
  • Supports Qualcomm® Quick Charge™ 2.0/3.0 technology, which enables extremely fast charging
  • Highly intelligent Power-Delivery-Chipset detects connected devices automatically for an efficient and optimized charging
  • Intelligent chipset for secure charging: Overload, overcurrent and short circuit protection, IC with temperature protection
  • Optimised charging process saves battery power and extends the service life
  • Optimal in the car: Compact car charging adapter for the cigarette lighter socket
  • Maximum loading speed with a load optimized for the device
  • LED-function display provides information about the device status
  • Backward compatible with all versions of the Power-Delivery and Qualcomm Quick Charge 3.0 technology
  • Max. Output power 20 Watt

Scope of delivery

  • Car charger
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)