• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB charger 30.00 W 1x USB-A, 1x USB-C® Power Delivery White Indoors USB Power Delivery (USB-PD)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama USB charger

  • - Charging adapter with quick charge technology Power delivery, also supports Qualcomm® Quick Charge™ 2.0/3.0: Charge your smartphone at maximum speed via the power outlet
  • - Perfect for smartphones with high charging power: Charge devices in high speed, to 60% in 30 minutes, Ideal for newer generation devices, as they often do not include chargers
  • - Maximum compatibility: Power delivery can be used universally, thus suitable for smartphones, airpods, tablets and Power packs
  • - Ideal for charging multiple devices simultaneously and quickly via USB-A or USB-C.
  • - Supports Qualcomm® Quick Charge™ 2.0/3.0 technology, which guarantees extremely fast charging
  • - Intelligent chipset for safe charging: Overload, overcurrent and short circuit protection, thermal protection IC
  • - Optimised charging saves battery life and extends battery life
  • - Connected devices are automatically detected and optimally charged
  • - Power for two: High-quality dual-port multi-USB charger for simultaneous charging of two devices, e.g. smartphone and tablet
  • - Backward compatible with all versions of Power Delivery and Qualcomm® Quick Charge™ 3.0 technology
  • - max. Output power: 30 watt – Universal charger for quick charging of mobile phones and many other devices via USB-A- and USB-C-interface
  • - Quick plug for traveling: Small and light power supply, fits in every pocket and in your hand luggage
  • - Compact design does not block any further sockets
  • - Mains connection of 100–240V suitable for worldwide use in conjunction with country-specific adapter
  • Consumer Notice:
  • If your smartphone is PD (Power Delivery) or Qualcomm® Quick Charge™ 2.0/3.0 enabled, please refer to the product information or user manual of the terminal or contact the manufacturer.

Technical specifications

Product type

USB charger

30.00 W

Inputs

Europlug

Input voltage

100 V

Input voltage

100 - 240 V

No. of outputs

2 x

Outputs

1x USB-A

1x USB-C®

Type

00201992

Suitable for

Smartphone

Tablet

Suitable for

Universal

PSU features

USB Power Delivery (USB-PD)

Dim

(L x W x H) 35 x 34 x 29 mm

Height

29 mm

Length

35 mm

Width

34 mm

Weight

57 g

Factory colour

White

Used at

Indoors

Charging method

Power Delivery

Output

Socket

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124123 Hama USB charger 30.00 W 1x USB-A, 1x USB-C® Power Delivery White Indoors USB Power Delivery (USB-PD)

Description

Charging adapter with quick charge technology Power delivery, also supports Qualcomm® Quick Charge™ 2.0/3.0: Charge your smartphone at maximum speed via the power outlet

This text is machine translated.

Features

  • Colour: White, connection: Euro-plug, number of USB-connections: 2, input voltage range from/to: 100-240 V, charging technology: Power delivery, type: USB-charging adapter, housing width: 3.4 cm, housing height: 2.9 cm, housing depth: 3.5 cm, Max. Output power: 30 W, Recommended application: Mobile phone/smartphone

Scope of delivery

  • - 1 charger
  • - 1 Operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)