• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB charger 33.00 W 4x USB-A Power Delivery 3.0, Quick Charge 3.0, QC 4+ Black Indoors

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama USB charger

  • Qualcomm® Quick Charge™ 3.0 technology enables extremely fast charging
  • Maximum compatibility: Qualcomm® Quick Charge™ 3.0 can be used universally, making it suitable for smartphones, tablets, Power packs
  • Intelligent chipset for a secure charging

Technical specifications

Product type

USB charger

33.00 W

Inputs

Europlug

Input voltage

100 - 240 V

No. of outputs

4 x

Outputs

4x USB-A

Type

00201629

Suitable for

Smartphone

Tablet

Suitable for

Universal

Factory colour

Black

Used at

Indoors

Charging method

Power Delivery 3.0

Quick Charge 3.0

QC 4+

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2936517 Hama USB charger 33.00 W 4x USB-A Power Delivery 3.0, Quick Charge 3.0, QC 4+ Black Indoors

User & Safety Instructions

User & Safety Instructions 2936517 Hama USB charger 33.00 W 4x USB-A Power Delivery 3.0, Quick Charge 3.0, QC 4+ Black Indoors

Description

You can charge up to four USB devices at the same time on the 4-in-1 charging station. The Qualcomm® Quick Charge™ 3.0 quick-charge technology jack charges your smartphone, tablet and Power pack at maximum speed via the power outlet. Multiple USB charger with four ports, for simultaneous charging of four devices, such as smartphone, tablet, Power pack and another mobile phone. Charge devices in high-speed, to 50% in 30 minutes, Ideal for the latest generation devices, since they often do not include chargers with the purchase.

This text is machine translated.

Features

  • Qualcomm® Quick Charge™ 3.0 technology enables extremely fast charging
  • Maximum compatibility: Qualcomm® Quick Charge™ 3.0 can be used universally, making it suitable for smartphones, tablets, Power packs
  • Intelligent chipset for secure charging: Overload, overcurrent and short circuit protection, IC with temperature protection
  • Optimised charging process saves battery power and extends the service life
  • Connected devices are detected automatically and charged optimally
  • Robust quick charger: High-quality USB charger for long-lasting use
  • Backward compatible with all versions of Qualcomm® Quick Charge™ 3.0 technology
  • Max. Power output: 33 watts – if all four sockets are occupied, the USB port charges 18 watt with Qualcomm® Quick Charge™ 3.0, while the other three USB ports share 15 watts
  • Slim multi-port design: Compact design does not block any further plug sockets
  • Ideal power supply even for traveling: Small and light charger, fits in every bag and in the hand bag
  • LED-function display provides information about the device status
  • Mains connection of 100 - 240V suitable for worldwide use in conjunction with country specific adapter

Scope of delivery

  • 4-in-1-USB charger
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)