• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB charger 35.00 W USB-C® socket Power Delivery 3.0 Black Mains socket USB Power Delivery (USB-PD)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama USB charger

  • - Full Power for up to four devices simultaneously: Charge mobile, tablet and co at maximum speed via the plug socket with the quick charge technology Power delivery, additionally supports Qualcomm® Quick Charge™ 2.0/3.0
  • - Launch the turbo: The quick charger charges with a much higher charging power than a conventional 5-watt charger – charging speed with Power delivery up to 20 watts, also supports Qualcomm® Quick Charge™
  • - Perfect for smartphones with high charging power: Charge devices in high speed, to 60% in 30 minutes, Ideal for newer generation devices, as they often do not include chargers
  • - High-quality USB charger with one USB-C and three USB-A ports to charge up to four devices at the same time, e.g. two smartphones, tablet and AirPods
  • - Maximum compatibility: Power delivery can be used universally, thus suitable for smartphones, airpods, tablets and Power packs
  • - Supports Power delivery and Qualcomm® Quick Charge™ 2.0/3.0 technology, which guarantees extremely fast charging faster than conventional charging technologies
  • - Perfect quick-charge plug for traveling and at home: Small and light power supply, which fits in every bag and in your hand luggage and by its compact design does not block any other sockets
  • - Optimised charging saves battery life and extends battery life
  • - Connected devices are automatically detected and optimally charged
  • - Intelligent chipset for safe charging: Overload, overcurrent and short circuit protection, thermal protection IC
  • - Backward compatible with all versions of Power delivery and Qualcomm® Quick Charge™ 2.0/3.0 technology
  • - max. Output power: 35 watt – Universal charger for quick charging of mobile phones and many other devices via USB-A- and USB-C-interface
  • - Mains connection of 100–240V suitable for worldwide use in conjunction with country-specific adapter
  • Consumer Notice:
  • If your smartphone is PD (Power delivery)-enabled, please refer to the product information or operating instructions of the end device or contact the manufacturer.
  • The integrated charging IC adjusts the assignment of the USB connection to the connected device. This means that devices of all brands can be charged with maximum speed. The charger supplies a total charging power of 35 W, the USB-C port supplies a charging power of max. 20 W, the three USB A ports provide a charging power of max. 15 W.

Technical specifications

Product type

USB charger

35.00 W

Input voltage

110 V

Input voltage

110 - 240 V

No. of outputs

4 x

Outputs

USB-C® socket

Type

00201990

Suitable for

Smartphone

Suitable for

Handy. Tablet und Co

PSU features

USB Power Delivery (USB-PD)

Dim

(L x W x H) 5.3 cm x 31 mm x 45 mm

Height

45 mm

Length

5.3 cm

Width

31 mm

Factory colour

Black

Used at

Mains socket

Charging method

Power Delivery 3.0

Depth

53 mm

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Number of outputs

4 Ausgänge

Quantity per pack

1 Stück(e)

USB Power Delivery (USB PD)

yes

USB Type-C ports quantity

1

Manual

yes

Port 1 output power

20 W

Fast charging

yes

Number of simultaneously connected devices (max)

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436750 Hama USB charger 35.00 W USB-C® socket Power Delivery 3.0 Black Mains socket USB Power Delivery (USB-PD)

Description


Fast charge

Take off the turbo: The fast charger charges with a much higher charging power than a conventional 5-watt charger – charging speed with Power delivery up to 20 watts, also supports Qualcomm® Quick Charge™


High-performance quick charger

Perfect for smartphones with high charging power: Charge devices in high speed, at 60% in 30 minutes, Ideal for newer generation devices, as they often do not have chargers included in the purchase


Charge several devices simultaneously

High-quality USB charger with one USB-C and three USB-A ports, for simultaneous charging of up to four devices, such as two smartphones, tablet and AirPods


Suitable for many devices

Maximum compatibility: Power delivery can be used universally, as such suitable for smartphones, iPods, tablets and Power packs


Supports Power delivery and Qualcomm® Quick Charge™ 2.0/3.0

Supports Power delivery and Qualcomm® Quick Charge™ 2.0/3.0 technology, which guarantees extremely fast charging faster than conventional charging technologies


Compact

Perfect quick charger for traveling and at home: Small and light power supply, which fits in every pocket and in your hand luggage and by its compact design does not block any other sockets


Battery-gentle charging

Optimised charging process saves battery power and extends the service life


Automatic device detection

Connected devices are detected automatically and charged optimally


Safe charging process

Intelligent chipset for safe charging: Overload, overcurrent and short circuit protection, IC with temperature protection

This text is machine translated.

Features

  • Colour: Black, color tone: Black, connection: USB-C coupling/socket, USB type A coupling/socket, number of USB connections: 4, Input voltage range from/to: 110-240 V, charging technology: Power delivery 2.0, Power delivery 3.0, type: USB charging adapter, housing width: 3.1 cm, housing height: 4.5 cm, housing depth: 5.3 cm, max. Power output 35 W

Scope of delivery

  • - 1 charger
  • - 1 Operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)