• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB charger 65 W Quick Charge 2.0, Quick Charge 3.0 White GaN

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama USB charger

  • Ultra-compact GaN charging adapter with Power delivery quick charge technology, also supports Qualcomm® Quick Charge™ 2.0/3.0: Charge your smartphone at maximum speed via the power outlet
  • High-quality USB charger for long-lasting use
  • Backward compatible with all versions of Power delivery and Qualcomm® Quick Charge™ 3.0 technology
  • max. Output: 65 Watt – universal charger for quick charging of mobile phones and tablets and many other devices via USB-C interface
  • Quick charger for traveling: Extra small and light USB-C charger, fits in every pocket and in your hand luggage
  • Compact design does not block any further plug sockets

Technical specifications

  • Rapid charging technology:quick charge 2.0,quick charge 3.0,Power delivery 3.0
  • Charging type: Indoors
  • Power plug type C
Product type

USB charger

65 W

Input voltage

200 - 240 V

Type

00201943

PSU features

GaN

Factory colour

White

Charging method

Quick Charge 2.0

Quick Charge 3.0

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Wireless charging

no

Quantity per pack

1 Stück(e)

Output current (12V)

3 A

Output current (9V)

3 A

Output current (5V)

3 A

USB Type-C ports quantity

1

Manual

yes

Efficiency (@10 %)

76.7 %

Efficiency at low load (10%)

yes

Output current (15V)

3 A

Output current (20V)

3.25 A

Fast charging

yes

Plug and Play

yes

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841158 Hama USB charger 65 W Quick Charge 2.0, Quick Charge 3.0 White GaN

Description

Battery-gentle charging
Optimised charging process saves battery power and extends the service life

Automatic device detection
Connected devices are detected automatically and charged optimally

Components made of gallium nitride (GaN)
High performance GaN charger: Maximum efficiency with low heat generation and the compact and light design - components made of gallium nitride make it possible

Safe charging process
Intelligent chipset for safe charging: Overload, overcurrent and short circuit protection, IC with temperature protection

High-performance quick charger
Perfect for smartphones with high charging power: Charge devices in high speed, at 60% in 30 minutes, Ideal for newer generation devices, as they often do not have chargers included in the purchase

Supports Qualcomm® Quick Charge™ 2.0/3.0
Supports Qualcomm® Quick Charge™ 2.0/3.0 technology, which guarantees extremely fast charging

Suitable for many devices
Maximum compatibility: Power delivery can be used universally, as such suitable for smartphones, laptops, air iPods, tablets and Power packs

This text is machine translated.

Scope of delivery

  • 1 charger
  • 1 operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)