• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB charging station 65.00 W USB-C® plug Power Delivery Black Mains socket GaN

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB charging station 4 ports, GaN, quick charger, 2x USB-C, 2x USB-A, PD, 65 W

  • - 4-port multi-USB charging station: Two jacks of the 4-in-1 charging station support Power delivery and Qualcomm® Quick Charge™ 3.0 fast charging technologies, such as smartphones, laptops, tablets, headphones, smartwatch, Power pack etc. loaded at maximum speed via the socket
  • - Launch the turbo: The quick charger charges with a much higher charging power than a conventional charger – charging speed with Power delivery up to 65 watts, also supports Qualcomm® Quick Charge™
  • - Perfect for tablets and smartphones with high charging power: Charge devices in high speed, to 60% in 30 minutes, Ideal for newer generation devices, as they often do not include chargers when you buy them
  • - Compact and flexible: The USB charger with multiple ports offers connections for all devices on the desk including laptop thanks to 65 watt battery charger power – tidy, practical, clear
  • - High-performance GaN charger: Highest efficiency with low heat generation and the compact and lightweight design – components made of gallium nitride make it possible
  • - Supports Power delivery and Qualcomm® Quick Charge™ 2.0/3.0 technology, which guarantees extremely fast charging faster than conventional charging technologies
  • - Power for four: Multi-USB charger with four ports to charge four devices simultaneously, e.g. smartphone, tablet, Power pack and another mobile phone
  • - Maximum compatibility: Power delivery and Qualcomm® Quick Charge™ 3.0 are universally applicable for smartphones, tablets and powerpacks
  • - Intelligent chipset for safe charging: Overload, overcurrent and short circuit protection, thermal protection IC
  • - Optimised charging saves battery life and extends battery life
  • - Connected devices are automatically detected and optimally charged
  • - Robust USB fast charger with cable: High quality USB charger for long life use, no separate power supply required
  • - Backward compatible with all versions of Power delivery and Qualcomm® Quick Charge™ 3.0 technology
  • - max. Output power: 65 Watt – Universal charger for quick charging of mobile phones or other devices via USB-A and USB-C interface
  • - Thanks to 1.5 m long power cable, desired placement is possible, e.g. in the shelf or on the dresser in the hallway
  • - Flexible USB charger with multiple functions in a slim multi-port design
  • - Mains connection of 100–240V suitable for worldwide use in conjunction with country-specific adapter
  • Consumer Notice:
  • If your smartphone is PD (Power Delivery) or Qualcomm® Quick Charge™ 2.0/3.0 enabled, please refer to the product information or user manual of the terminal or contact the manufacturer.
  • The integrated charging IC adjusts the assignment of the USB connection to the connected device. This means that devices of all brands can be charged with maximum speed. The device supplies a total charging power of 65 W. The charging power is distributed if several devices are connected simultaneously.

Technical specifications

Product type

USB charging station

65.00 W

Input voltage

100 - 240 V

No. of outputs

4 x

Outputs

USB-C® plug

Type

00201979

Suitable for

Universal

Suitable for

Smartphone. Laptop. Tablet. Kopfhörer. Smartwatch. Power Pack

PSU features

GaN

Dim

(W x H) 9.00 mm x 6.70 mm

Height

6.70 mm

Width

9.00 mm

Weight

304.00 g

Factory colour

Black

Used at

Mains socket

Charging method

Power Delivery

Cable length

1.5 m

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Number of outputs

4 Ausgänge

Quantity per pack

1 Stück(e)

USB Power Delivery (USB PD)

yes

USB Type-C ports quantity

2

Manual

yes

Gallium nitride (GaN) transistors

yes

Fast charging

yes

Number of simultaneously connected devices (max)

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436756 Hama USB charging station 65.00 W USB-C® plug Power Delivery Black Mains socket GaN

Description


High-performance quick charger

Perfect for tablets and smartphones with high charging power: Charge devices in high speed, to 60% in 30 minutes, Ideal for newer generation devices, as they often don't have chargers at the time of purchase


Components made of gallium nitride (GaN)

High performance GaN charger: Maximum efficiency with low heat generation and the compact and light design - components made of gallium nitride make it possible


Supports Power delivery and Qualcomm® Quick Charge™ 2.0/3.0

Supports Power delivery and Qualcomm® Quick Charge™ 2.0/3.0 technology, which guarantees extremely fast charging faster than conventional charging technologies


Charge several devices simultaneously

Power for four: Multiple USB charger with four ports, in order to charge four devices simultaneously, e.g. smartphone, tablet, Power pack and another mobile phone


Suitable for many devices

Maximum compatibility: Power delivery and Qualcomm® Quick Charge™ 3.0 are universally applicable for smartphones, tablets and powerpacks


Safe charging process

Intelligent chipset for safe charging: Overload, overcurrent and short circuit protection, IC with temperature protection


Battery-gentle charging

Optimised charging process saves battery power and extends the service life


Automatic device detection

Connected devices are detected automatically and charged optimally

This text is machine translated.

Features

  • Colour: Black, color: Black, connection: USB-C coupling/socket/USB type A coupling/socket, compatible devices: Laptop/smartphone/tablet, compatible manufacturer 16: Nintendo Toshiba/ VAIO/ Lenovo Microsoft Sony Power/ MSI/ Dynabook/ Samsung/ HP/ Medion/ Google/ Dell/ HUAWEI/ Asus/ Acer/ PEAQ/ Packard Bell/ Fujitsu/ TrekStor/ Apple, power connector type 3.0: 7 V 2 / 3 V 2 (simultaneous) Type: 4, material: plastic, width: 9 cm, weight: 304 G, height: 6.7 cm, Cable length: 1.5 m, depth: 2.6 cm, charging type: connection, max. Power output 65 W

Scope of delivery

  • - 1 USB charging station
  • - 1 Power cables with Euro plug
  • - 1 Operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)