• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama WK-200 Radio Keyboard German, QWERTZ Black Multimedia buttons

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 105 keys
  • Key labeling: Printing with UV protection
  • Keyboard mechanism: Rubber Dom
  • Range of up to 10 m
Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Radio

Data input device features

Multimedia buttons

Cable length

0 cm

Factory colour

Black

Supported OS

Windows

Width

438 mm

Height

26 mm

Depth

145 mm

Weight

471 g

Power supply

1 x AA battery (included)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339283 Hama WK-200 Radio Keyboard German, QWERTZ Black Multimedia buttons

Description

Standard keyboard in full format: Full size wireless keyboard for wireless control of computer or laptop, simply connect as external keyboard - a simple all-rounder at every desk.

Wireless keyboard without cable
For comfortable working: The wireless keyboard can be connected easily and quickly with the PC via USB-A-receiver – guarantees maximum flexibility at the study table

KI-Assistant for many programs
Productive with artificial intelligence: Assist button activates the multi-program AI wizard

From proven recycled sources
This is how the circle comes to an end: This product is made up of at least 20% recycled materials – so we participate in an environmentally friendly cycle

Wireless keyboard with batteries
Easy to replace: The cordless keyboard is battery-powered and does not have to be recharged in between – convenient for mobile working without the hassle of plugging and unplugging cables

Separate multimedia buttons
Simple keystroke: Use the multimedia functions via your own media keys without second assignment – for easy control of the playback, whether music, videos or live stream

Fn-Lock-Function
Simply activate and deactivate FN-Lock: Changes the first and second assignment of the buttons F1 to F12 – so you can use the multimedia functions directly via the F-keys, without holding down the Fn-key in each case

Gentle feel of typing
Simply smooth: Quiet buttons allow interference-free and relaxed working with the wireless keyboard - for intuitive, smooth and quiet typing

Storable USB receiver
Fixed space: The stowable USB receiver can be transported in the keyboard casing in a space-saving way

This text is machine translated.

Scope of delivery

  • "WK-200" Wireless Keyboard
  • USB-A receiver
  • AA battery

System requirements

  • Operating system: Windows 10, 11
  • Free USB connection.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)