• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama WK-750 Bluetooth® Keyboard German, QWERTZ Black Multimedia buttons

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Multi-device keyboard "WK-750", wireless, illuminated, black, QWERTZ DE

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 3 W

Technical specifications

  • 113 keys
  • Key labeling: Laser engraving
  • Buttons mechanism: SCISSISOR mechanics
  • Range of up to 10 m
Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Bluetooth®

Data input device features

Multimedia buttons

Cable length

0 cm

Factory colour

Black

Supported OS

Android

iOS

macOS

Windows

Width

412 mm

Height

18 mm

Depth

138 mm

Weight

508 g

Power supply

Rechargeable batteries (included)

Charging capacity (min.)

3 W

Charging capacity (max.)

3 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339304 Hama WK-750 Bluetooth® Keyboard German, QWERTZ Black Multimedia buttons

Description

Connect several devices simultaneously via multi-device: Office keyboard for wireless control of computer, smartphone and tablet via Bluetooth or wireless in connection with the USB-A receiver.

Multi-device keyboard with 3 channels
Immediately ready to go: The multi-device keyboard has 1 radio and 2 Bluetooth channels and can be connected to up to 3 devices simultaneously – changing at the touch of a button

Low-noise keyboard with scissors mechanism
Long-lasting and robust SCISSOR buttons: Ideal for intuitive, smooth and quiet typing even at very high input speed

KI-Assistant for many programs
Productive with artificial intelligence: Assist button activates the multi-program AI wizard

Control multimedia functions via F-keys
Activate with Fn: Control of the multimedia functions via the secondary allocation of the F-keys – without having to go through the complicated system settings

Fn-Lock-Function
Simply activate and deactivate FN-Lock: Changes the first and second assignment of the buttons F1 to F12 – so you can use the multimedia functions directly via the F-keys, without holding down the Fn-key in each case

Dimmable background lighting
The light intensity of the illuminated keyboard is dimmable and provides optimum handling in the dark - Ideal for spontaneous ideas and fast notes at any time

Wireless keyboard with battery
High performance and rechargeable: The built-in lithium polymer battery in the wireless keyboard guarantees maximum flexibility

Variable angle adjustment
Ergonomic typing: The folding feet allow three adjustable angles of tip for a slip-proof and comfortable working on the wireless keyboard

Encryption of data input
For added security, the wireless keyboard encrypts all keystrokes by the AES-128 encryption standard

High-quality aluminum components
Classic design and modern design thanks to high-quality, robust components made of aluminum

Storable USB receiver
Fixed space: The stowable USB receiver can be transported in the keyboard casing in a space-saving way

From proven recycled sources
This is how the circle comes to an end: This product is made up of at least 20% recycled materials – so we participate in an environmentally friendly cycle

This text is machine translated.

Scope of delivery

  • Multi Device Keyboard "WK-750"
  • USB-A receiver
  • USB-charging cable (USB-A to USB-C) including adapter (USB-C to USB-A) and cable manager

System requirements

  • Operating system: Android 8.0 or higher/MacOS 11 or higher/Windows 11/10/iOS 14 or higher/iPadOS 14 or higher
  • Free USB connection.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)