• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1444-95525 1444-95525 Chassis (L x W x H) 241 x 127 x 64 mm Aluminium Ecru 1 pc(s)

1/2
Image similar
Product type
Chassis
Width
127 mm
Material
Aluminium
Height
64 mm
Length
241 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Housing chassis 1444

Our service for you

Technical specifications

Product type

Chassis

Height

64 mm

Length

241 mm

Width

127 mm

Dim

(L x W x H) 241 x 127 x 64 mm

Material

Aluminium

Factory colour

Ecru

Content

1 pc(s)

Type

1444-95525

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1546309 Hammond Electronics 1444-95525 1444-95525 Chassis (L x W x H) 241 x 127 x 64 mm Aluminium Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1546309 Hammond Electronics 1444-95525 1444-95525 Chassis (L x W x H) 241 x 127 x 64 mm Aluminium Ecru 1 pc(s)

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)