• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455T2201RD Treaded casing 220 x 165 x 51.5 Aluminium Red 1 pc(s)

Image similar
Product type
Treaded casing
Material
Aluminium
Width
165 mm
Height
51.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum casing 1455

  • Aluminium enclosure
  • Plastic frame
  • Red colour
  • 220 x 165 x 51.5 mm external dimensions

Our service for you

Technical specifications

Product type

Treaded casing

Material

Aluminium

Factory colour

Red

Length

220 mm

Width

165 mm

Height

51.5 mm

Content

1 pc(s)

Dim

(L x W x H) 220 x 165 x 51.5 mm

RoHS-compliant

Yes

Type

1455T2201RD

Documents & Downloads

Datasheet

Datasheet 1306959 Hammond Electronics 1455T2201RD Treaded casing 220 x 165 x 51.5 Aluminium Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1306959 Hammond Electronics 1455T2201RD Treaded casing 220 x 165 x 51.5 Aluminium Red 1 pc(s)

Description

For universal use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)