• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1550K Universal enclosure 140 x 102 x 76 Aluminium Aluminium 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
IP rating
IP54
Width
102 mm
Height
76 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 18.99
-5 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium casing series 1550

  • Aluminium enclosure
  • IP54 protection
  • Aluminium finish
  • 140 x 102 x 76 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP54

Factory colour

Aluminium

Length

140 mm

Width

102 mm

Height

76 mm

Content

1 pc(s)

Dim

(L x W x H) 140 x 102 x 76 mm

RoHS-compliant

Yes

Type

1550K

Material (details)

Aluminium

Documents & Downloads

Datasheet

Datasheet 534467 Hammond Electronics 1550K Universal enclosure 140 x 102 x 76 Aluminium Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 534467 Hammond Electronics 1550K Universal enclosure 140 x 102 x 76 Aluminium Aluminium 1 pc(s)

Description

Very robust, light die cast aluminium casing

Scope of delivery

  • Housing
  • Cover
  • Cover screws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98€ 43.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)