• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1553TGY Hand-held casing 210 x 100 x 32 Acrylonitrile butadiene styrene Grey 1 pc(s)

1/2
Image similar
Product type
Hand-held casing
Material
Acrylonitrile butadiene styrene
Width
100 mm
Height
32 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand casing 1553 T

Our service for you

Technical specifications

Product type

Hand-held casing

Material

Acrylonitrile butadiene styrene

Factory colour

Grey

Length

210 mm

Width

100 mm

Height

32 mm

Type

1553TGY

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 454319 Hammond Electronics 1553TGY Hand-held casing 210 x 100 x 32 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 454319 Hammond Electronics 1553TGY Hand-held casing 210 x 100 x 32 Acrylonitrile butadiene styrene Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)