• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590CFL Universal enclosure 120 x 94 x 57 1 pc(s)

1/2
Product type
Universal enclosure
Width
94 mm
Height
57 mm
Content
1 pc(s)
Features
with mounting sleeve
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

die-cast aluminum housing with a flange

  • Flanged lid version
  • Diecast aluminium alloy
  • Unpainted - natural colour
  • Meets IP54 standard
  • Good EMI/RFI shielding
  • 120 x 94 x 57 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Type

With mounting flange

Length

120 mm

Width

94 mm

Height

57 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 94 x 57 mm

RoHS-compliant

Yes

Type

1590CFL

Type

1590CFL

Documents & Downloads

Datasheet

Datasheet 520417 Hammond Electronics 1590CFL Universal enclosure 120 x 94 x 57 1 pc(s)

User & Safety Instructions

User & Safety Instructions 520417 Hammond Electronics 1590CFL Universal enclosure 120 x 94 x 57 1 pc(s)

Description

Hammond's 1590CFL enclosure belongs to the manufacturer's 1590 FL series of IP54 diecast aluminium enclosures with flanged lids. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.

The 1590CFL has the same body as the regular 1590 series but its flanged lid means it can easily be mounted to walls or shelves. As the lid screws are concealed against the wall or shelf, the 1590CFL also provides a more secure enclosure.

The 1590CFL's lap joint construction protects against dust and splashing water ingress and provides good EMI/RFI shielding.

Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)