• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590EFL Universal enclosure 188 x 120 x 82 1 pc(s)

1/2
Image similar
Product type
Universal enclosure
Width
120 mm
Height
82 mm
Content
1 pc(s)
Features
with mounting sleeve
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

die-cast aluminum housing with a flange

  • Flanged lid version
  • Diecast aluminium alloy
  • Unpainted - natural colour
  • Meets IP65 standard
  • Good EMI/RFI shielding
  • 188 x 120 x 82 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Type

With mounting flange

Length

188 mm

Width

120 mm

Height

82 mm

Content

1 pc(s)

Dim

(L x W x H) 188 x 120 x 82 mm

RoHS-compliant

Yes

Type

1590EFL

Type

1590EFL

Documents & Downloads

Datasheet

Datasheet 520430 Hammond Electronics 1590EFL Universal enclosure 188 x 120 x 82 1 pc(s)

User & Safety Instructions

User & Safety Instructions 520430 Hammond Electronics 1590EFL Universal enclosure 188 x 120 x 82 1 pc(s)

Description

Hammond's 1590EFL enclosure belongs to the manufacturer's 1590W FL series of light duty IP65 watertight diecast aluminium enclosures with flanged lid. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.

The 1590EFL has the same body as the regular 1590W series but its flanged lid means it can easily be mounted to walls or shelves. As the lid screws are concealed against the wall or shelf, the 1590EFL also provides a more secure enclosure.

The 1590EFL's lap joint construction with factory poured silicone rubber gasket around its lid provides protection against dust and water meeting the IP65 standard. This gasket remains flexible in the temperature range -62 to +232ºC.

Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)