• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590DDFL Universal enclosure 187.5 x 119.5 x 37 Aluminium 1 pc(s)

Image similar
Product type
Universal enclosure
Width
119.5 mm
Height
37 mm
Content
1 pc(s)
Features
with mounting sleeve
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Factory colour

Aluminium

Length

187.5 mm

Width

119.5 mm

Height

37 mm

Content

1 pc(s)

Dim

(L x W x H) 187.5 x 119.5 x 37 mm

RoHS-compliant

Yes

Type

1590DDFL

Documents & Downloads

Datasheet

Datasheet 443218 Hammond Electronics 1590DDFL Universal enclosure 187.5 x 119.5 x 37 Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 443218 Hammond Electronics 1590DDFL Universal enclosure 187.5 x 119.5 x 37 Aluminium 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)