• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590DFLBK Universal enclosure 188 x 120 x 56 Black 1 pc(s)

Image similar
Product type
Universal enclosure
Width
120 mm
Height
56 mm
Content
1 pc(s)
Features
with mounting sleeve
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Flanged lid version
  • Diecast aluminium alloy
  • Satin black colour - polyester powder paint
  • Meets IP54 standard
  • Good EMI/RFI shielding
  • 188 x 120 x 56 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Factory colour

Black

Length

188 mm

Width

120 mm

Height

56 mm

Content

1 pc(s)

Dim

(L x W x H) 188 x 120 x 56 mm

RoHS-compliant

Yes

Type

1590DFLBK

Documents & Downloads

Datasheet

Datasheet 537059 Hammond Electronics 1590DFLBK Universal enclosure 188 x 120 x 56 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 537059 Hammond Electronics 1590DFLBK Universal enclosure 188 x 120 x 56 Black 1 pc(s)

Description

Hammond's 1590DFLBK enclosure belongs to the manufacturer's 1590 FL series of IP54 diecast aluminium enclosures with flanged lids. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.

The 1590DFLBK has the same body as the regular 1590 series but its flanged lid means it can easily be mounted to walls or shelves. As the lid screws are concealed against the wall or shelf, the 1590DFLBK also provides a more secure enclosure.

The 1590DFLBK's lap joint construction protects against dust and splashing water ingress and provides good EMI/RFI shielding.

This model is painted in satin black using tough polyester powder paint for a lasting finish, even after machining. Matching black screws are provided for a consistent appearance.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)