• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590LBFLBK Universal enclosure 50.5 x 50.5 x 31 Black 1 pc(s)

Image similar
Product type
Universal enclosure
Width
50.5 mm
Height
31 mm
Content
1 pc(s)
Features
with mounting sleeve
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Factory colour

Black

Length

50.5 mm

Width

50.5 mm

Height

31 mm

Content

1 pc(s)

Dim

(L x W x H) 50.5 x 50.5 x 31 mm

RoHS-compliant

Yes

Type

1590LBFLBK

Documents & Downloads

Datasheet

Datasheet 443219 Hammond Electronics 1590LBFLBK Universal enclosure 50.5 x 50.5 x 31 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 443219 Hammond Electronics 1590LBFLBK Universal enclosure 50.5 x 50.5 x 31 Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)