• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590MM Universal enclosure 50 x 50 x 31 Aluminium Ecru 1 pc(s)

1/2
Image similar
Product type
Universal enclosure
Material
Aluminium
IP rating
IP54
Width
50 mm
Height
31 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 8.99
-11 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Die-cast housing 1590

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP54

Factory colour

Ecru

Length

50 mm

Width

50 mm

Height

31 mm

Content

1 pc(s)

Dim

(L x W x H) 50 x 50 x 31 mm

RoHS-compliant

Yes

Type

1590MM

Documents & Downloads

Datasheet

Datasheet 1539818 Hammond Electronics 1590MM Universal enclosure 50 x 50 x 31 Aluminium Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1539818 Hammond Electronics 1590MM Universal enclosure 50 x 50 x 31 Aluminium Ecru 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.98€ 18.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)