• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590NFL Universal enclosure 121 x 66 x 40 Aluminium 1 pc(s)

Image similar
Product type
Universal enclosure
Width
66 mm
Height
40 mm
Content
1 pc(s)
Features
with mounting sleeve
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 17.99
-6 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Factory colour

Aluminium

Length

121 mm

Width

66 mm

Height

40 mm

Content

1 pc(s)

Dim

(L x W x H) 121 x 66 x 40 mm

RoHS-compliant

Yes

Type

1590NFL

Documents & Downloads

Datasheet

Datasheet 443230 Hammond Electronics 1590NFL Universal enclosure 121 x 66 x 40 Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 443230 Hammond Electronics 1590NFL Universal enclosure 121 x 66 x 40 Aluminium 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)