• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590R1FLBK Universal enclosure 192 x 111 x 61 Black 1 pc(s)

Image similar
Product type
Universal enclosure
Width
111 mm
Height
61 mm
Content
1 pc(s)
Features
with mounting sleeve
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Flanged lid version
  • Diecast aluminium alloy
  • Satin black colour - polyester powder paint
  • Meets IP54 standard
  • Good EMI/RFI shielding
  • 192 x 111 x 61 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Factory colour

Black

Length

192 mm

Width

111 mm

Height

61 mm

Content

1 pc(s)

Dim

(L x W x H) 192 x 111 x 61 mm

RoHS-compliant

Yes

Type

1590R1FLBK

Documents & Downloads

Datasheet

Datasheet 537176 Hammond Electronics 1590R1FLBK Universal enclosure 192 x 111 x 61 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 537176 Hammond Electronics 1590R1FLBK Universal enclosure 192 x 111 x 61 Black 1 pc(s)

Description

Hammond's 1590R1FLBK enclosure belongs to the manufacturer's 1590 FL series of IP54 diecast aluminium enclosures with flanged lids. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.

The 1590R1FLBK has the same body as the regular 1590 series but its flanged lid means it can easily be mounted to walls or shelves. As the lid screws are concealed against the wall or shelf, the 1590R1FLBK also provides a more secure enclosure.

The 1590R1FLBK's lap joint construction protects against dust and splashing water ingress and provides good EMI/RFI shielding.

This model is painted in satin black using tough polyester powder paint for a lasting finish, even after machining. Matching black screws are provided for a consistent appearance.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)