• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590SFL Universal enclosure 110.5 x 81.5 x 44 1 pc(s)

Product type
Universal enclosure
Width
81.5 mm
Height
44 mm
Content
1 pc(s)
Features
with mounting sleeve
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

147 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Flanged lid version
  • Diecast aluminium alloy
  • Unpainted - natural colour
  • Meets IP54 standard
  • Good EMI/RFI shielding
  • 110.5 x 81.5 x 44 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Length

110.5 mm

Width

81.5 mm

Height

44 mm

Content

1 pc(s)

Dim

(L x W x H) 110.5 x 81.5 x 44 mm

RoHS-compliant

Yes

Type

1590SFL

Documents & Downloads

Datasheet

Datasheet 532724 Hammond Electronics 1590SFL Universal enclosure 110.5 x 81.5 x 44 1 pc(s)

User & Safety Instructions

User & Safety Instructions 532724 Hammond Electronics 1590SFL Universal enclosure 110.5 x 81.5 x 44 1 pc(s)

Description

Hammond's 1590SFL enclosure belongs to the manufacturer's 1590 FL series of IP54 diecast aluminium enclosures with flanged lids. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.

The 1590SFL has the same body as the regular 1590 series but its flanged lid means it can easily be mounted to walls or shelves. As the lid screws are concealed against the wall or shelf, the 1590SFL also provides a more secure enclosure.

The 1590SFL's lap joint construction protects against dust and splashing water ingress and provides good EMI/RFI shielding.

Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)