• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590WXXFL Universal enclosure 145 x 121 x 39 Aluminium 1 pc(s)

Image similar
Product type
Universal enclosure
IP rating
IP65
Width
121 mm
Height
39 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Flanged lid version
  • Diecast aluminium alloy
  • Unpainted - natural colour
  • Meets IP65 standard
  • 145 x 121 x 39 mm external dimensions

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

IP65

Factory colour

Aluminium

Length

145 mm

Width

121 mm

Height

39 mm

Content

1 pc(s)

Dim

(L x W x H) 145 x 121 x 39 mm

RoHS-compliant

Yes

Type

1590WXXFL

Documents & Downloads

Datasheet

Datasheet 538407 Hammond Electronics 1590WXXFL Universal enclosure 145 x 121 x 39 Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 538407 Hammond Electronics 1590WXXFL Universal enclosure 145 x 121 x 39 Aluminium 1 pc(s)

Description

Hammond's 1590WXXFL enclosure belongs to the manufacturer's 1590W FL series of light duty IP65 watertight diecast aluminium enclosures with flanged lid. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.

The 1590WXXFL has the same body as the regular 1590W series but its flanged lid means it can easily be mounted to walls or shelves. As the lid screws are concealed against the wall or shelf, the 1590WXXFL also provides a more secure enclosure.

The 1590WXXFL's lap joint construction with factory poured silicone rubber gasket around its lid provides protection against dust and water meeting the IP65 standard. This gasket remains flexible in the temperature range -62 to +232ºC.

Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)