• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1599BBKCP Hand-held casing 130 x 65 x 25 Acrylonitrile butadiene styrene Black 1 pc(s)

Product type
Hand-held casing
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
65 mm
Height
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Hand case series 1599

Our service for you

Technical specifications

Product type

Hand-held casing

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Black

Length

130 mm

Width

65 mm

Height

25 mm

Type

1599BBKCP

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 485712 Hammond Electronics 1599BBKCP Hand-held casing 130 x 65 x 25 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485712 Hammond Electronics 1599BBKCP Hand-held casing 130 x 65 x 25 Acrylonitrile butadiene styrene Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)