• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1599RFIKBKBAT Hand-held casing 220 x 140 x 40 Acrylonitrile butadiene styrene Black 1 pc(s)

Product type
Hand-held casing
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
140 mm
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hand case series 1599

Our service for you

Technical specifications

Product type

Hand-held casing

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Black

Type

EMI/RFI protection

Length

220 mm

Width

140 mm

Height

40 mm

Type

1599RFIKBKBAT

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 485735 Hammond Electronics 1599RFIKBKBAT Hand-held casing 220 x 140 x 40 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485735 Hammond Electronics 1599RFIKBKBAT Hand-held casing 220 x 140 x 40 Acrylonitrile butadiene styrene Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)