• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Handheld Microphone (vocals) OneOdio ON55 Transfer type (details):Corded incl. cable, incl. clip, Steel enclosure

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OneOdio ON55 vocal microphone

  • Microphone with jack plug
  • Clip holder & 5 m XLR-cable
  • 100% metal case
  • Excellent sound quality
  • Micro for karaoke, studio, streaming, mixer, podcasts, DJ

Technical specifications

Product type

Microphone (vocals)

Type

Handheld

Transfer type

Corded

Features

incl. cable

incl. clip

Steel enclosure

Cable length

5 m

Interfaces

Microphone (6.3 mm jack)

XLR

Sensitivity (microphone)

-53 dB

Frequency range

40 - 15,000 Hz

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191887 Handheld Microphone (vocals) OneOdio ON55 Transfer type (details):Corded incl. cable, incl. clip, Steel enclosure

Description

With a wide frequency response and higher acceptable sound pressure levels, the ON55 dynamic microphone delivers higher sound quality and more sound detail, perfect for recording studios and vocal applications.

Robust metal construction
The professional, dynamic OneOdio ON55 microphone is made of high-quality metal with a shock-resistant wire mesh head.

Cardioid characteristic
The cabled karaoke microphone with jack-plug reacts sensitively to tone in the front and minimizes background noises. Perfect for karaoke, bars, street vocals, weddings, churches, Interviews etc.

Long-life cable
The micro-jack was developed with anti-pull design and gold-plated plug especially for use and has passed more than 10,000 bending tests.

5 m XLR on 6.35 mm cable
The karaoke microphone with cable is suitable for Ideal for direct use in music devices like loudspeakers, amplifiers or mixing desks.

180 degree rotating microphone clip
No additional microphone clips required.

Dynamic cable microphone ON55
ON55 insulates critical sound sources and minimizes background noise. Sound from other directions is well insulated, WAS suppresses unwanted ambient noise. The cardoid characteristic offers a better compensation effect over a spherical characteristic. Suitable for songs, meetings, weddings, etc.

OneOdio ON55 cable microphone with 180 degree adjustable clip
You can use the angle adjustment to adjust the position of the microphone as desired. Stable rotation allows artists to precisely position themselves while standing or sitting.

5/8" metal thread
The OneOdio ON55 microphone with cable has a standard size of 5/8" and can easily be screwed to a microphone stand.

Metal grid and large supply air filter
The microphone has a robust and durable metal grille, which protects the internal components effectively. The microphone is equipped with a bubble filter, which is thicker than usual sponges. This minimizes loud noises and keeps away dust.

Microphone with XLR plug
The metal housing offers improved transmission of the audio signal. Robust metal ends have passed more than 10,000 bend tests.

Professional microphone
Particularly thicker XLR to 6.35 mm audio cable.

This text is machine translated.

Scope of delivery

  • OneOdio ON55 vocal microphone
  • XLR 6.35 mm cable 5 m
  • Microphone bracket
  • Instructions for use

More interesting products

(*All information is plus legal VAT)