• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Handheld Microphone (vocals) Rode M2 Transfer type (details):Corded incl. clip

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Condenser vocal microphone

  • Condenser microphone for live performance
  • High-quality 1/2-inch condenser capsule
  • Narrow super-cardoid directional characteristic
  • Robust, full metal case
  • Integrated on/off switch with locking screw
  • 'RØDE Authorised Dealer' logo with a tick in a circle on a black background.

Technical specifications

Product type

Microphone (vocals)

Type

Handheld

Transfer type

Corded

Characteristics

Supercardioid

Impedance

50 Ohm

Features

incl. clip

Weight

308 g

Width

47 mm

Height

187 mm

Dim

(W x H x D) 47 x 187 x 47 mm

Interfaces

XLR

Frequency range

35 Hz - 20 kHz

Depth

47 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062580 Handheld Microphone (vocals) Rode M2 Transfer type (details):Corded incl. clip

Description

The M2 is a robust condenser microphone, which was developed for the ultimate power in live songs. With an inner-lying, shock-absorbing ½-inch condenser capsule it provides a full frequency response for an exceptionally detailed voice reproduction on the stage, and its stiff super-cardoid-directional characteristic provides for a focused sound, which minimizes crosstalk and feedback. The M2 also has a lockable on/off-switch for additional versatility.

This text is machine translated.

Features

  • With 6 bits. RM1 tripod clamp
  • With 6 bits. Transport case ZP1

More interesting products

(*All information is plus legal VAT)