• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Handheld Microphone set Omnitronic Transfer type (details):Corded incl. cable, incl. stand, incl. clip, incl. bag

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic CMK-10 Mic Set

  • Compact Mic Set

Technical specifications

Product type

Microphone set

Type

Handheld

Transfer type

Corded

Characteristics

Cardioid/unidirectional

Features

incl. cable

incl. stand

incl. clip

incl. bag

Weight

2.7 kg

Width

970 mm

Height

90 mm

Dim

(W x H x D) 970 x 90 x 90 mm

Interfaces

XLR

Depth

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593578 Handheld Microphone set Omnitronic Transfer type (details):Corded incl. cable, incl. stand, incl. clip, incl. bag

Description

Compact Mic Set · The set consists of a microphone, 5 m microphone cable (XLR female/XLR male), a microphone stand, a clamp holder and a nylon case · Robust, dynamic microphone with cardioid characteristic · Ideal for studio and stage · Excellent price/performance ratio · Packed in a 4-color box with view window and carrying handle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98*

More interesting products

(*All information is plus legal VAT)