• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Handheld Wireless microphone set Sennheiser XSW-D VOCAL SET Transfer type (details):Radio incl. clip

EAN:
Part number:
Item no:
1/10
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Sennheiser XSW-D VOCAL SET

  • Operating Comfort with only one button
  • Can be used worldwide with digital 2.4-GHZ transmission
  • Range 75 m under optimum conditions
  • Battery runtime up to 5 hours
  • Change between several with a receiver connected stations
  • Any combination of transmitters and receivers configure
  • From the transmitter or from the receiver, mute

Technical specifications

Product type

Wireless microphone set

Type

Handheld

Transfer type

Radio

Characteristics

Cardioid/unidirectional

Features

incl. clip

Interfaces

XLR

No. of frequencies (adjustable)

1

No. of transmitters

1

Frequency range

20 – 20.000 Hz

75 m

Frequency

2.4 GHz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1914442 Handheld Wireless microphone set Sennheiser XSW-D VOCAL SET Transfer type (details):Radio incl. clip

User & Safety Instructions

User & Safety Instructions 1914442 Handheld Wireless microphone set Sennheiser XSW-D VOCAL SET Transfer type (details):Radio incl. clip

Description

XSW-D with its user-friendly design is as a wireless" cable replacement solution". The system can be operated with a single switch and has a status display, with the charging situation and wireless connection can be monitored. Thanks to the automatic frequency and interference management of sennheiser can be up to 5 transmission paths are operated in parallel. All devices of the xsw-D series have a lithium-ion battery with an operating time of up to 5 hours, which can be charged via the USB connection.

Wireless audio set with just one key and high user comfort, the audio sources using a digital transmission seamlessly connects. With a XS-1 microphone makes these elegant solution wireless vocals easier than ever - and the connection is established.

XS Wireless Digital Vocal Set. Wireless audio set with xsw-D XLR transmitter with socket, XSW-D XLR receiver with plug, XS1 Dynamic vocal microphone with cardioid characteristic, microphone clip and USB-A-to-C-USB charging cable.

This text is machine translated.

Scope of delivery

  • XSW-D XLR transmitter with socket
  • XSW-D XLR receiver with plug
  • XS1 Dynamic vocal microphone with cardioid characteristic
  • Microphone clip
  • USB-A-to-USB-C charging cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 408.99*

More interesting products

(*All information is plus legal VAT)