• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hansawerke LED Vario Plus h5010668 LED desk light LED (monochrome) Built-in LED 10 W Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hansa Technology Table Lamp Vario Plus LED

  • Power= 10 W Total luminous flux= 741 lm Colour temperature= 5000 K Daylight white, Neutral white, Warm white

Technical specifications

  • Color temperature: 4 levels (2700 K - 6400 K)
  • Head Unit size: 4.4 x 46.5 cm (W x L)
  • The height of the working position: 54 cm
  • Max. Extension: 65 cm
  • Base diameter: 20 cm
  • Material: ABS plastic/metal
Product type

LED desk light

Operating voltage

230 V AC

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

10 W

10 W

Base (reading light)

Built-in LED

Power (reading light)

10 W

Energy consumption

10 kWh/1000h

5000 K

Colour

Daylight white

Neutral white

Warm white

741 lm

Total luminous flux

741 lm

Light features

Dimmable

Selectable colour

Folding

Rotation range (max.)

180°

Factory colour

Silver

Material

Acrylonitrile butadiene styrene

Metal

Weight

1.5 kg

Dim

(Ø x H) 20 cm x 540 mm

Feed length

1.5 m

Wireless charging

No

n.rel.

Light bulb included

Yes

Width

4.4 cm

Height

540 mm

Length

46.5 cm

(Ø)

20 cm

Yes

Promotional item type

Tischleuchte Vario Plus

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1554148 Hansawerke LED Vario Plus h5010668 LED desk light LED (monochrome) Built-in LED 10 W Silver

User & Safety Instructions

User & Safety Instructions 1554148 Hansawerke LED Vario Plus h5010668 LED desk light LED (monochrome) Built-in LED 10 W Silver

Description

Modern and multi-functional LED lamp. 4 different levels of color temperature can be selected. With USB connection (5 V, 1.2 A) to charge all kinds of mobile devices. Light is can be rotated 180°. Magnetic mobile phone holder can be attached to the foot. This lamp contains built-in LED lamps. The lamps can be replaced.

This text is machine translated.

Features

  • Table Lamp

More interesting products

(*All information is plus legal VAT)