
Highlights & Details
Terminal strip with angled solder pins
- No. of rows 3
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Edge connector (pins)
- Total no. of pins
32
- Connector type
Multipole connector, right angle
- Features
+ sleeve
- Connector orientation
Parallel (to the PCB)
- No. of rows
3
- CS
2.54 mm
7.62 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- DIN standard
M
- Pins per row
8
- Connection
Print
- Factory colour
Grey
- Case material
PA (UL 94 V-0)
- Manufacturer part #
09031246901
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
94 mm
- Height
17.72 mm
- Length
11 mm
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
09 03 124 6901
- Dim
(L x W x H) 11 x 94 x 17.72 mm
- Configuration
(a+b+c)
- Nominal voltage
1000 V
- Certification marks
DIN 41612
- Number of pins
32
- RoHS-compliant
Yes
- Contact surface
Gold plated
Documents & Downloads
Datasheet
Datasheet 800863 HARTING 09031246901 Edge connector (pins) Total number of pins 32 No. of rows 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 800863 HARTING 09031246901 Edge connector (pins) Total number of pins 32 No. of rows 3 1 pc(s)
Information
Information 800863 HARTING 09031246901 Edge connector (pins) Total number of pins 32 No. of rows 3 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 838.98€ 837.98*
What kind of Multipoint Connectors & Receptacles are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























