• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09062032811 Edge connector (sockets) No. of rows 1 1 pc(s)

Product type
Edge connector (sockets)
Connector type
straight
CS
5.08 mm
Content
1 pc(s)
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal block

  • Total number of pins 3
  • No. of rows 1
  • Content 1 pc(s)

Technical specifications

  • DIN 41612 series
  • Component: Terminal block
  • Contact description: Straight
  • Connection type: Shaft soldering connection
  • Type of connection: Motherboard to Daughtercard
  • Number of contacts: 3
  • Length of the Pins 4 mm
  • Plug contact series 1
  • Pitch, connection side 5.08 mm
  • Rated current: Rated current measured at 20 °C, for details see derating curve
  • Insulation resistance >1012 Ω
  • Continuous resistance ≤ 8 mΩ
  • Temperature limit: -55 ... +125 °C
  • Plug and pull force ≤ 20 N
  • Mating cycles ≥ 500
  • Test voltage Ueff 2.5 kV
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material application: Thermoplastic molding material, glass fiber reinforced
  • Colour use: RAL 7032 (pebble gray)
  • Material contacts: Copper alloy
  • Contact surface: Silver-plated on the plug side; Sn over Ni connected side
  • Material flammability class acc. To UL 94: V-0
  • IEC 60603-2 standard supplement
  • Net weight: 4.05 g
  • Name: Type H3
  • Pitch, plug-side 5.08 mm
  • Airway: ≥ 4 mm
  • Creepage distance ≥ 3.7 mm
  • Features: Lead-free
  • PCB mounting: With flange
  • Hot plugging: No.
  • Path classification: F4/I3 according to NFF 16-101/102
Product type

Edge connector (sockets)

Connector type

straight

Total number of pins

3

No. of rows

1

CS

5.08 mm

Connection

Soldering

Factory colour

Pebble grey (RAL 7032)

Case material

PA

Manufacturer part #

09062032811

Content

1 pc(s)

Contact material

Copper alloy

Type

09 06 203 2811

Resistance

8 mΩ

Insulation resistance

1012 Ω

Pin length

4 mm

Other

3

Other

-55-125 °C

Other

Soldering connection

Silver

4 mm

5.08 mm

1

5.08 mm

Thermoplastic

90° (upwards vertical)

Flange

15 A

Documents & Downloads

Datasheet

Datasheet 2999968 HARTING 09062032811 Edge connector (sockets) No. of rows 1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2999968 HARTING 09062032811 Edge connector (sockets) No. of rows 1 1 pc(s)

Description

Multipoint socket connector, shaft soldering connection, rated current: 15 A, contacts: 3, straight, Copper alloy, silver plated on the plug side, Sn via Ni connected side

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?