

Edge connector (sockets)
straight
15
10.16 mm
Soldering
Pebble grey (RAL 7032)
PA
09062152831
1 pc(s)
Copper alloy
09 06 215 2831
8 mΩ
1012 Ω
7 mm
Printed circuit board to cable
Other
15
Other
-55-125 °C
Other
Soldering connection
Silver
7 mm
10.16 mm
6.5 mm
Thermoplastic
90° (upwards vertical)
Flange
15 A
Datasheet 2999966 HARTING 09062152831 Edge connector (sockets) 1 pc(s)
User & Safety Instructions 2999966 HARTING 09062152831 Edge connector (sockets) 1 pc(s)