

Edge connector (sockets)
straight
26
3.81 mm
5.08 mm
Soldering
Pebble grey (RAL 7032)
PA
09062216883
1 pc(s)
Copper alloy
09 06 221 6883
Printed circuit board to cable
Other
26
Other
-55-125 °C
Other
Soldering connection
Tin
3.2 mm
3.81 mm
3.81 mm
Thermoplastic
90° (upwards vertical)
Flange
6 A
Datasheet 3000343 HARTING 09062216883 Edge connector (sockets) 1 pc(s)
Datasheet 3000343 HARTING 09062216883 Edge connector (sockets) 1 pc(s)
User & Safety Instructions 3000343 HARTING 09062216883 Edge connector (sockets) 1 pc(s)