• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09060152813 Edge connector (sockets) 1 pc(s)

Product type
Edge connector (sockets)
Content
1 pc(s)
Total number of pins
15
Connection
Spring-loaded
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Total number of pins 15
  • Content 1 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Total number of pins

15

Connection

Spring-loaded

Factory colour

Pebble grey (RAL 7032)

Case material

PA

Manufacturer part #

09060152813

Content

1 pc(s)

Contact material

Copper alloy

Type

09 06 015 2813

Printed circuit board to cable

Other

15

Other

-55-125 °C

Other

Other

Silver

6.5 mm

Thermoplastic

Other

Flange

15 A

Documents & Downloads

Datasheet

Datasheet 2999462 HARTING 09060152813 Edge connector (sockets) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2999462 HARTING 09060152813 Edge connector (sockets) 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)