

Edge connector (sockets)
straight
15
Jack connector
Grey-white (RAL 7035)
PA
09062152871222
1 pc(s)
Copper alloy
09 06 215 2871 222
8 mΩ
1011 Ω
Printed circuit board to cable
Other
15
Other
-55-125 °C
Other
Other
Silver
6.5 mm
Thermoplastic
90° (upwards vertical)
Flange
15 A
Datasheet 2999953 HARTING 09062152871222 Edge connector (sockets) 1 pc(s)
Datasheet 2999953 HARTING 09062152871222 Edge connector (sockets) 1 pc(s)
User & Safety Instructions 2999953 HARTING 09062152871222 Edge connector (sockets) 1 pc(s)