• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09062152857 Edge connector (sockets) 1 pc(s)

Product type
Edge connector (sockets)
Connector type
straight
CS
2.54 mm
10.16 mm
Content
1 pc(s)
Total number of pins
15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 15
  • Content 1 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Connector type

straight

Total number of pins

15

CS

2.54 mm

10.16 mm

Connection

Press-in

Factory colour

Pebble grey (RAL 7032)

Case material

PA

Manufacturer part #

09062152857

Content

1 pc(s)

Contact material

Copper alloy

Type

09 06 215 2857

Printed circuit board to cable

Other

15

Other

-55-105 °C

Other

Press-in connection

Other

3.6 mm

2.54 mm

1.6 mm

6.5 mm

Thermoplastic

90° (upwards vertical)

Flange

15 A

Documents & Downloads

Datasheet

Datasheet 2999382 HARTING 09062152857 Edge connector (sockets) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2999382 HARTING 09062152857 Edge connector (sockets) 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?