

Edge connector (sockets)
straight
32
3
3.81 mm
5.08 mm
Soldering
Pebble grey (RAL 7032)
PA
09062326893
1 pc(s)
Copper alloy
09 06 232 6893
Printed circuit board to cable
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
3.7 mm
3.81 mm
3
3.81 mm
Thermoplastic
90° (upwards vertical)
Flange
6 A
Datasheet 3000359 HARTING 09062326893 Edge connector (sockets) No. of rows 3 1 pc(s)
Datasheet 3000359 HARTING 09062326893 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 3000359 HARTING 09062326893 Edge connector (sockets) No. of rows 3 1 pc(s)